Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P2402M
Newark Part No.01X1658
Product RangeEVQP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Quantity | Price |
---|---|
4000+ | $0.382 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P2402M
Newark Part No.01X1658
Product RangeEVQP2 Series
Technical Datasheet
Product RangeEVQP2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRectangular Button
Contact Voltage DC Nom15V
Actuating Force240gf
Contact Rating20mA at 15VDC
Operating Force2.4N
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQP2 Series
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
240gf
Operating Force
2.4N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for EVQ-P2402M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate