New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      EVQ-P7A01P.

                      Tactile Switch, EVQP7 Series, Side Actuated, Surface Mount, Rectangular Button, 220 gf

                      PANASONIC EVQ-P7A01P.
                      PANASONIC EVQ-P7A01P.
                      PANASONIC EVQ-P7A01P.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEVQ-P7A01P.
                      Newark Part No.25AC9447
                      Product RangeEVQP7 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$0.122
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 5000
                      Multiple: 5000
                      $610.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEVQ-P7A01P.
                      Newark Part No.25AC9447
                      Product RangeEVQP7 Series
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsSolder
                      Product RangeEVQP7 Series
                      Actuator OrientationSide Actuated
                      Switch MountingSurface Mount
                      Contact Current Max50mA
                      Actuator StyleRectangular Button
                      Contact Voltage DC Nom12V
                      Actuating Force220gf
                      Contact Rating50mA at 12VDC
                      Operating Force2.2N
                      Switch Dimensions (L x W)3.5mm x 2.9mm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The EVQ-P7A01P is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.

                      • Side operational
                      • 100000-cycle Operating life
                      • -20 to 70°C Operating temperature range
                      • Straight terminals without boss

                      Applications

                      Portable Devices, Audio, Imaging, Video & Vision, Automotive

                      Technical Specifications

                      Switch Terminals

                      Solder

                      Actuator Orientation

                      Side Actuated

                      Contact Current Max

                      50mA

                      Contact Voltage DC Nom

                      12V

                      Contact Rating

                      50mA at 12VDC

                      Switch Dimensions (L x W)

                      3.5mm x 2.9mm

                      Product Range

                      EVQP7 Series

                      Switch Mounting

                      Surface Mount

                      Actuator Style

                      Rectangular Button

                      Actuating Force

                      220gf

                      Operating Force

                      2.2N

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.