Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P7M01P
Newark Part No.83T2837
Product RangeEVQP7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P7M01P
Newark Part No.83T2837
Product RangeEVQP7 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP7 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force160gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force1.6N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Product Range
EVQP7 Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate