Print Page
1,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.378 |
100+ | $0.355 |
500+ | $0.332 |
5000+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ3PLA15
Newark Part No.47AC4962
Product RangeEQV3PL
Technical Datasheet
Product RangeEQV3PL
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force357gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EQV3PL
Switch Mounting
Surface Mount
Actuating Force
357gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate