Print Page
Image is for illustrative purposes only. Please refer to product description.
1,499 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.334 |
10+ | $0.334 |
25+ | $0.334 |
50+ | $0.334 |
100+ | $0.334 |
500+ | $0.334 |
1000+ | $0.334 |
2500+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP1D05M
Newark Part No.83T2802
Technical Datasheet
Switch TerminalsSMD
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force250gf
Contact Rating50mA at 12VDC
Operating Force2.5N
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
Product Overview
The EVQ-P1D05M is a 6mm square long travel Light Touch SMD Tactile Switch with SPST contact arrangement.
- Steady and low contact resistance
- J-bent terminals with excellent solderability
- External dimensions 6 x 6.1 x 5mm
- -40 to 85°C Operating temperature range
- 100000-cycle Operating life
Applications
Automotive, Consumer Electronics, Portable Devices
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6.1mm x 6mm
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
250gf
Operating Force
2.5N
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate