Print Page
Packaging Options
830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.665 |
100+ | $0.558 |
500+ | $0.491 |
5000+ | $0.429 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2602W
Newark Part No.86Y0275
Product RangeEVQP2
Technical Datasheet
Product RangeEVQP2
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQP2
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
4.7mm x 3.5mm
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate