Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP4KB3Q
Newark Part No.57AC6742
Product RangeEVQP4 Series
Technical Datasheet
2,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.874 |
| 100+ | $0.735 |
| 500+ | $0.649 |
| 5000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP4KB3Q
Newark Part No.57AC6742
Product RangeEVQP4 Series
Technical Datasheet
Product RangeEVQP4 Series
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.2mm x 2.6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP4 Series
Switch Mounting
Edge Mount
Actuating Force
350gf
Switch Dimensions (L x W)
6.2mm x 2.6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate