Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP7C01K
Newark Part No.83T2832
Product RangeEVQP7 Series
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.111 |
25+ | $0.111 |
50+ | $0.111 |
100+ | $0.111 |
250+ | $0.111 |
500+ | $0.111 |
1000+ | $0.111 |
2500+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7C01K
Newark Part No.83T2832
Product RangeEVQP7 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP7 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force220gf
Contact Rating50mA at 12VDC
Operating Force2.2N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Alternatives for EVQP7C01K
1 Product Found
Product Overview
The EVQ-P7C01K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- Side operational
- 100000-cycle Operating life
- -20 to 70°C Operating temperature range
- Straight terminals with boss
Applications
Portable Devices, Imaging, Video & Vision, Audio, Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Product Range
EVQP7 Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
220gf
Operating Force
2.2N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability