Print Page
1,738 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.266 |
100+ | $0.231 |
500+ | $0.218 |
5000+ | $0.177 |
10000+ | $0.159 |
25000+ | $0.147 |
50000+ | $0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7C01P
Newark Part No.57AC6747
Product RangeEVQP7
Technical Datasheet
Product RangeEVQP7
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVQP7
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate