Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPE405Q
Newark Part No.83T2748
Product RangeEVQPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.294 |
| 10000+ | $0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$294.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPE405Q
Newark Part No.83T2748
Product RangeEVQPE Series
Technical Datasheet
Product RangeEVQPE Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Operating Force1N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPE Series
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
1N
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate