Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.097 |
10+ | $0.097 |
100+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPLFA08
Newark Part No.83T2777
Technical Datasheet
Switch TerminalsSolder
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Actuating Force163gf
Contact Voltage DC Nom15V
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Actuating Force
163gf
Operating Force
1.6N
Switch Dimensions (L x W)
4.9mm x 4.9mm
Illumination
Non Illuminated
Product Range
-
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability