Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPNF05M
Newark Part No.83T2782
Product RangeEVQPN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$968.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPNF05M
Newark Part No.83T2782
Product RangeEVQPN Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPN Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force160gf
Contact Voltage DC Nom12V
Operating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVQ-PNF05M is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has natural push-plate actuator.
- 50000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.6N
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Product Range
EVQPN Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate