Print Page
4,560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.442 |
100+ | $0.373 |
500+ | $0.329 |
5000+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPT9A15
Newark Part No.86Y0270
Product RangeEVQPT
Technical Datasheet
Product RangeEVQPT
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force163gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
EVQPT
Switch Mounting
Surface Mount
Actuating Force
163gf
Switch Dimensions (L x W)
4.9mm x 4.9mm
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate