Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.879 |
| 3000+ | $0.872 |
| 6000+ | $0.865 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,318.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EVW-AE4001B14 is a 4-pin low profile Position Sensor is suitable for detecting the angles of rotating axes. It has shaft hole diameters of up to 4mm. A wide electrical output angle of a maximum 343° and ready for SMDs. It features long operation life - 1million operation cycles.
- 1000000 cycles Minimum endurance operating life
- ±2% Maximum linearity
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
5V
Sensor Housing
-
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
