Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-14A
Newark Part No.40Y2447
Product RangeEX-10 Series
Technical Datasheet
44 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
42 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $92.190 |
5+ | $89.600 |
10+ | $87.250 |
Price for:Each
Minimum: 1
Multiple: 1
$92.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-14A
Newark Part No.40Y2447
Product RangeEX-10 Series
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max25mm
Sensing MethodConvergent Reflective
Output TypeNPN Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
EX-14A is an ultra-slim photoelectric sensor EX-10 Ver.2.
- Convergent reflective (diffused beam type) [front sensing]
- Sensing range from 2 to 25mm 0.079 to 0.984in (Conv. point: 10mm 0.394in)
- Supply voltage range from 12 to 24V DC plus or minus 10% ripple P-P 10 % or less
- 13mA or less current consumption and 0.5ms or less response time
- NPN open-collector transistor output, 50mA maximum sink current
- Incorporated output short-circuit protection
- Green LED (light up under stable light received condition/stable dark condition) stability indicator
- Polyacrylate enclosure and polyacrylate lens
- 0.1mm² 3-core (emitter: 2-core) cab tyre cable, 2m 6.562ft long cable
- Supplied with 1 set mounting screws
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Method
Convergent Reflective
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Max
25mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate