Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB-N8V220JX.
Newark Part No.27AC5596
Product RangeEXB-N8V Series
Technical Datasheet
240,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-N8V220JX.
Newark Part No.27AC5596
Product RangeEXB-N8V Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor31mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Product RangeEXB-N8V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Range
EXB-N8V Series
SVHC
No SVHC (25-Jun-2025)
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
50V
Power Rating per Resistor
31mW
Resistor Mounting
Surface Mount Device
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate