Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.920 |
| 25+ | $1.920 |
| 50+ | $1.900 |
| 100+ | $1.860 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS0303ZLSP
Newark Part No.13AC3454
Product RangeEYGS
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness200µm
Thermal Impedance-
Dielectric Strength-
External Length32mm
External Width29mm
Product RangeEYGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
200µm
Dielectric Strength
-
External Width
29mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
32mm
Product Range
EYGS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

