Print Page
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.810 |
| 25+ | $5.570 |
| 50+ | $5.320 |
| 100+ | $5.310 |
| 250+ | $5.020 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS0309ZLMF
Newark Part No.13AC3457
Product RangeEYGS
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness200µm
Thermal Impedance-
Dielectric Strength-
External Length92mm
External Width32mm
Product RangeEYGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
200µm
Dielectric Strength
-
External Width
32mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
92mm
Product Range
EYGS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

