Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.450 |
| 25+ | $3.370 |
| 50+ | $3.280 |
| 100+ | $3.210 |
| 500+ | $3.020 |
| 1000+ | $2.940 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS0404ZLMP
Newark Part No.13AC3458
Product RangeEYGS
Technical Datasheet
Thermal Conductivity400W/m.K
Conductive MaterialGraphite Sheet
Thickness200µm
Thermal Impedance-
Dielectric Strength-
External Length38mm
External Width36mm
Product RangeEYGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
400W/m.K
Thickness
200µm
Dielectric Strength
-
External Width
36mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
38mm
Product Range
EYGS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

