Print Page
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.110 |
5+ | $59.100 |
10+ | $56.080 |
25+ | $52.880 |
50+ | $51.750 |
100+ | $49.900 |
Price for:Each
Minimum: 1
Multiple: 1
$62.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS182310
Newark Part No.89Y7282
Product RangeEYG
Technical Datasheet
Thermal Conductivity700W/m.K
Conductive MaterialGraphite Sheet
Thickness100µm
Thermal Impedance-
Dielectric Strength-
External Length230mm
External Width180mm
Product RangeEYG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Conductivity
700W/m.K
Thickness
100µm
Dielectric Strength
-
External Width
180mm
SVHC
No SVHC (23-Jan-2024)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
230mm
Product Range
EYG
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate