Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
10+ | $0.253 |
25+ | $0.236 |
50+ | $0.218 |
100+ | $0.199 |
500+ | $0.155 |
1000+ | $0.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V650DM
Newark Part No.45AJ0200
Product RangeEZJZ
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC40V
Product RangeEZJZ
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
5A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
40V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability