New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      GX-H8A-P

                      Inductive Proximity Sensor, 2.5 mm, PNP, 12 VDC to 24 VDC, GX-H Series

                      Date/Lot Code

                      PANASONIC GX-H8A-P
                      PANASONIC GX-H8A-P
                      PANASONIC GX-H8A-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoGX-H8A-P
                      Newark Part No.38AK6481
                      Product RangeGX-H Series
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      QuantityPrice
                      1+$33.300
                      5+$33.300
                      10+$32.330
                      25+$30.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoGX-H8A-P
                      Newark Part No.38AK6481
                      Product RangeGX-H Series
                      Sensor TypeInductive
                      Operating Temperature Max70°C
                      Sensing Distance Min-
                      Sensing Distance Max2.5mm
                      Sensing Distance Nom-
                      Supply Voltage Min12V
                      Supply Voltage Max24V
                      Sensor Output TypePNP
                      Sensor Case / Package-
                      Sensor TerminalsCable
                      Sensor Body MaterialPBT (Polybutylene Terephthalate)
                      IP RatingIP68
                      Operating Temperature Min-25°C
                      Product RangeGX-H Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensor Type

                      Inductive

                      Sensing Distance Min

                      -

                      Sensing Distance Nom

                      -

                      Supply Voltage Max

                      24V

                      Sensor Case / Package

                      -

                      Sensor Body Material

                      PBT (Polybutylene Terephthalate)

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      2.5mm

                      Supply Voltage Min

                      12V

                      Sensor Output Type

                      PNP

                      Sensor Terminals

                      Cable

                      IP Rating

                      IP68

                      Product Range

                      GX-H Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.