Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoHG-C1050L3-P-J
Newark Part No.60AK8218
Product RangeHG-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $733.380 |
5+ | $725.360 |
10+ | $717.600 |
Price for:Each
Minimum: 1
Multiple: 1
$733.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1050L3-P-J
Newark Part No.60AK8218
Product RangeHG-C Series
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Distance Max15mm
Sensing MethodLaser
Output TypeDigital - PNP
Product RangeHG-C Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Method
Laser
Product Range
HG-C Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
To Be Advised
Sensing Distance Max
15mm
Output Type
Digital - PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability