Print Page
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.420 |
10+ | $2.190 |
25+ | $2.050 |
50+ | $1.950 |
100+ | $1.840 |
500+ | $1.750 |
1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1AFSNDC12VF
Newark Part No.27K6712
Product RangeJW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The JW series Power Relay ideal for 1/2a/1/2c/5/10A power supply. It offers high dielectric withstanding for transient protection of 10000V surge in µs between coil and contact.
- Miniature package with universal terminal footprint
- Sealed construction
- Class-B coil insulation types available
- Sockets are available
Applications
Industrial, Consumer Electronics, Communications & Networking, Robotics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
270ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability