Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
94 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.300 |
10+ | $4.040 |
25+ | $3.850 |
50+ | $3.670 |
100+ | $3.480 |
500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SN-B-DC12V
Newark Part No.10C7826
Technical Datasheet
Coil Voltage12VDC
Contact Current5A
Contact Voltage VAC277V
Contact Voltage VDC30V
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Voltage VAC
277V
Coil Resistance
270ohm
SVHC
To Be Advised
Contact Current
5A
Contact Voltage VDC
30V
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate