Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $44.160 | 
| 5+ | $43.100 | 
| 10+ | $42.040 | 
| 25+ | $39.910 | 
| 50+ | $37.780 | 
| 100+ | $35.650 | 
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC2D-DC24V
Newark Part No.94F909
Product RangeNC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeNC Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.6kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The NC series Slim Power Relay with 2/4c 5A transistor drive. The use of high-performance flat electromagnetic design achieves 10.9mm profile, flat type thin package. Slim type, with width of 11.2mm enables high-density mounting on PC boards. It provides stable contact pressure needed for card lift-off contact driver method. The use of AC clad twin contacts provides stable contact resistance and ensures high contact reliability.
- Compatible with all major safety standards
 - Socket and terminal are available
 
Applications
Industrial, Automation & Process Control, Communications & Networking, HVAC, Clock & Timing, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
NC Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
1.6kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability