Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM-F45
Newark Part No.41AH4644
Product RangePM-45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $16.570 |
5+ | $15.960 |
10+ | $15.400 |
25+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-F45
Newark Part No.41AH4644
Product RangePM-45 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max6mm
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product RangePM-45 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP64
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PM-45 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP64
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP64
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability