Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoPM-F65W
Newark Part No.41AH4650
Product RangePM-65 Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM-F65W
Newark Part No.41AH4650
Product RangePM-65 Series
Technical Datasheet
Sensor TypeMicro Photoelectric Sensor
Sensing Distance Max6mm
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product RangePM-65 Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP40
IP RatingIP40
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Micro Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PM-65 Series
Supply Voltage Min
5VDC
Light Source
855nm Infrared LED
IP Rating
IP40
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
6mm
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP40
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
