New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      PM2LF10

                      PHOTOELECTRIC SENSOR, 880NM INFRARED LED

                      PANASONIC PM2LF10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoPM2LF10
                      Newark Part No.09X0447
                      Product RangePM2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$45.910
                      5+$44.170
                      10+$42.550
                      25+$41.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoPM2LF10
                      Newark Part No.09X0447
                      Product RangePM2 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeMicro Photoelectric Sensor
                      Sensing Distance Max8mm
                      Sensing MethodReflective
                      Output TypeNPN Open Collector
                      Product RangePM2 Series
                      Connection MethodConnector
                      Supply Voltage Min5VDC
                      Supply Voltage Max24VDC
                      Light Source880nm Infrared LED
                      Qualification-
                      IP Rating-
                      IP Rating-
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Sensor Type

                      Micro Photoelectric Sensor

                      Sensing Method

                      Reflective

                      Product Range

                      PM2 Series

                      Supply Voltage Min

                      5VDC

                      Light Source

                      880nm Infrared LED

                      IP Rating

                      -

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Sensing Distance Max

                      8mm

                      Output Type

                      NPN Open Collector

                      Connection Method

                      Connector

                      Supply Voltage Max

                      24VDC

                      Qualification

                      -

                      IP Rating

                      -

                      Operating Temperature Max

                      55°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.