Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
| 5+ | $43.980 |
| 10+ | $42.380 |
Product Information
Product Overview
PM2LH10 is a PM2 series convergent reflective micro photoelectric sensor with built-in amplifier. Stable detection characteristics are obtained since it is convergent reflective type and senses a limited area. Even a specular background does not affect the sensing performance if the sensor is located 30mm in away from it. Since the sensor is very sensitive, it can detect even a dark object of low reflectivity. A ø0.002 in copper wire can be detected at a distance of 0.197inch under the optimum condition. Applications include sensing capacitors in a tray, positioning and passage confirmation of a printed circuit board.
- Convergent reflection sensing ensures stable detection
- Hardly affected by background
- Dark object detectable, minute object detectable
- Top sensing type, NPN open-collector transistor output type
- Sensing range from 0.098 to 0.315inch (convergent point: 0.197inch)
- Light-ON output operation
- Enclosure: polycarbonate, terminal part: copper alloy (Ag plated) material
- Ambient temperature range from -10 to +55°C
- 0.8ms or less response time, overcurrent protection
- 5 to 24VDC ±10 % ripple P-P 5 % or less supply voltage
Technical Specifications
Micro Photoelectric Sensor
Reflective
PM2 Series
5VDC
880nm Infrared LED
-
-10°C
No SVHC (23-Jan-2024)
8mm
NPN Open Collector
Connector
24VDC
-
-
55°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate