Print Page
268 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 10+ | $14.390 |
| 25+ | $13.450 |
| 50+ | $11.890 |
| 100+ | $11.110 |
| 250+ | $10.760 |
| 500+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-DC5V
Newark Part No.24M8047
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage5VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance130ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S series Power Relay with 4A capacity and the variety of contact arrangements. It offers high sensitivity in small size 100mW pick-up and 200mW nominal operating power. High shock (50G) and vibration (10 to 55Hz at double amplitude of 3mm) resistance.
- Latching types available
- Wide switching range from 100µA 100mVDC to 4A 250VAC
- Low thermal electromotive force approximately 3µV
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
5VDC
Product Range
S Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
130ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate