Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $14.160 |
10+ | $13.580 |
25+ | $13.150 |
50+ | $12.280 |
100+ | $11.890 |
250+ | $11.200 |
500+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2EB-12V
Newark Part No.46F5814
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage12VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The S2EB-12V is an amber sealed type General-purpose Relay with gold clad silver alloy contacts and DPST-NO, DPST-NC contact configuration. The S series general-purpose relay has single side stable operating function.
- High shock and vibration resistance
- 3μV Low thermal electromotive force (approximately)
- 1000VA/90W Maximum switching power
- 8.4VDC Maximum pick-up voltage
- 1.2VDC Minimum drop-out voltage
- 370mH Inductance
- 22VDC (40°C) Maximum allowable voltage
- 10000MΩ at 500VDC Initial insulation resistance
- 50mΩ Maximum initial contact resistance (by voltage drop 6VDC/1A)
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
S Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability