Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.510 |
| 100+ | $14.570 |
| 250+ | $14.140 |
| 500+ | $13.290 |
Price for:Each
Minimum: 50
Multiple: 50
$775.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS4EB-6V
Newark Part No.46F5823
Product RangeS Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage6VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Coil Resistance180ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
SVHC
To Be Advised
Coil Voltage
6VDC
Product Range
S Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Coil Resistance
180ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

