Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoSFN4D-DC16V
Newark Part No.69AH2305
Product RangeSFN4D Series
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
| 5+ | $30.400 |
| 10+ | $28.910 |
| 25+ | $27.040 |
| 50+ | $26.230 |
| 100+ | $25.920 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFN4D-DC16V
Newark Part No.69AH2305
Product RangeSFN4D Series
Technical Datasheet
Coil Voltage16VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSFN4D Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
16VDC
Product Range
SFN4D Series
Contact Current
8A
Contact Voltage AC Nom
230V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
