Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.990 |
5+ | $10.990 |
10+ | $10.990 |
25+ | $10.990 |
50+ | $10.990 |
100+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSP4-SF
Newark Part No.64K3176
Product RangeSP Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins-
Current Rating10A
Voltage Rating250VAC
Product RangeSP Series
SVHCTo Be Advised
Product Overview
The SP4-SF is a 4-pole screw-terminal Socket for use with SP series polarized power relays.
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
-
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Through Hole
Current Rating
10A
Product Range
SP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability