Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $9.920 |
| 25+ | $8.710 |
| 50+ | $8.130 |
| 100+ | $7.340 |
| 250+ | $7.030 |
| 500+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoST1-12V
Newark Part No.34M8668
Product RangeST Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeST Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance600ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
600ohm
Coil Voltage
12VDC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate