Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No305
Newark Part No.44F1306
Also Known AsGTIN UPC EAN: 729315305005
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No305
Newark Part No.44F1306
Also Known AsGTIN UPC EAN: 729315305005
Technical Datasheet
Jaw Width-
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Designed for working closely to the bench surface
- Accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Use with the 304 Low-Profile Head
- Single control knob and split-ball locks Head firmly in place
- Base features (109.5mm) bolt circle countersunk for 3 (6.3mm)flat-head screws
- Height: 2.5" (63.5mm)
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate