Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No312
Newark Part No.75F026
Also Known AsGTIN UPC EAN: 729315312003
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$32.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANAVISE
Manufacturer Part No312
Newark Part No.75F026
Also Known AsGTIN UPC EAN: 729315312003
Technical Datasheet
Accessory TypeTray Base Mount
For Use WithPanaVise 201 PV Jr. Vise & 300 & 305 Bases
Product Range-
SVHCTo Be Advised
Product Overview
- Neatly organizes your small parts and tools
- Adds stability and has 6 integral parts wells with rounded and sloped walls for easy parts retrieval
- Compatible with the 201 PV Jr. Vise and 300 & 305 Bases
- Supplied with six non-marring, anti-skid pads
- Three 1/4" - holes are drilled and tapped on the outer lip for mounting accessories
- Overall diameter: 8.5" (215.9mm)
- Height: 0.75" (19.1mm)
Technical Specifications
Accessory Type
Tray Base Mount
Product Range
-
For Use With
PanaVise 201 PV Jr. Vise & 300 & 305 Bases
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate