Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No376
Newark Part No.75F031
Also Known AsGTIN UPC EAN: 729315376005
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $76.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANAVISE
Manufacturer Part No376
Newark Part No.75F031
Also Known AsGTIN UPC EAN: 729315376005
Technical Datasheet
Jaw Width38.1mm
Jaw Opening Max228.6mm
Product Range-
SVHCTo Be Advised
Product Overview
- Self-centering, extra-wide opening jaws open a full 9" (228.6mm) and hold heavy objects
- Ribbed, neoprene jaw pads are wide and provide a sure grip
- Double action jaws open/close quickly
- Jaws can be reversed to provide 0 closure
- Black oxide coating reduces glare and promotes eye comfort
- Compatible with all 300 series Bases
- Head Length: 11.5" (292.1mm)
- Height (shaft to top of jaw pads): 5.25" (133.3mm)
Technical Specifications
Jaw Width
38.1mm
Product Range
-
Jaw Opening Max
228.6mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate