Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM4H-AT-T0
Newark Part No.65H8612
Also Known AsGTIN UPC EAN: 07498339315
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $536.830 |
3+ | $503.120 |
5+ | $481.460 |
10+ | $457.380 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$536.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant nylon 6.6
- Used with miniature, intermediate, standard, light-heavy, heavy, hook and loop mount cable ties
- Designed for outdoor, high-temperature environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
50.8mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate