Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.660 |
5+ | $61.690 |
10+ | $58.090 |
25+ | $55.210 |
50+ | $52.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$65.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoASMS-A-X.
Newark Part No.99Y5305
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length28.6mm
Width28.6mm
Height8.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.6mm
Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
28.6mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate