Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBEC38-A-L
Newark Part No.84F1961
Also Known AsGTIN UPC EAN: 07498322304
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $87.480 | 
| 2+ | $73.500 | 
| 25+ | $69.890 | 
| 100+ | $67.640 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
$87.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBEC38-A-L
Newark Part No.84F1961
Also Known AsGTIN UPC EAN: 07498322304
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.1mm
External Width31.5mm
Height13.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.1mm
Height
13.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9.6mm
Cable Clamp / Clip Colour
Natural
External Width
31.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability