Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBR-1.25-1/4-20
Newark Part No.32T8981
Product RangeStrongHold Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
100+ | $2.190 |
500+ | $2.120 |
1000+ | $2.010 |
Price for:Each
Minimum: 100
Multiple: 100
$219.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBR-1.25-1/4-20
Newark Part No.32T8981
Product RangeStrongHold Series
Cable Clamp / Clip TypeBridle Ring
Internal Diameter32mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourSilver
External Length-
External Width-
Height77mm
Product RangeStrongHold Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Strong hold bridle ring, 1.25" dia 1/4 - 20 threaded
- Low carbon steel/bright zinc electroplate
Technical Specifications
Cable Clamp / Clip Type
Bridle Ring
Cable Clamp / Clip Material
Steel
External Length
-
Height
77mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
32mm
Cable Clamp / Clip Colour
Silver
External Width
-
Product Range
StrongHold Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate