Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT1.5I-M39
Newark Part No.61AC6270
Product RangeDOME-TOP BARB-TY BT Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.090 |
| 5+ | $81.610 |
| 10+ | $77.550 |
| 25+ | $74.310 |
| 50+ | $71.060 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$86.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1.5I-M39
Newark Part No.61AC6270
Product RangeDOME-TOP BARB-TY BT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length155mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BARB-TY BT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
DOME-TOP BARB-TY BT Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate