Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT1M-C
Newark Part No.96F9934
Product RangeDome-Top Series
Technical Datasheet
6 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 10+ | $19.720 |
| 50+ | $19.040 |
| 100+ | $18.480 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1M-C
Newark Part No.96F9934
Product RangeDome-Top Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length102mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max23mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeDome-Top Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Miniature cross section– plenum-rated
- Appropriate for indoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL listed for use in plenum or air handling spaces per NEC
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- High strength and low thread force
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
102mm
Cable Bundle Diameter Max
23mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Dome-Top Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability