Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT4LH-L0
Newark Part No.65H8754
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341268
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.100 |
| 2+ | $50.270 |
| 25+ | $48.760 |
| 100+ | $47.260 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$64.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT4LH-L0
Newark Part No.65H8754
Product RangeDome-Top Series
Also Known AsGTIN UPC EAN: 07498341268
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length378mm
Cable Tie Width7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeDome-Top Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Dome-Top® barb ty cable tie features a unique patented design with its round smooth edges.
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Light heavy cross section
- Appropriate for indoor/outdoor use
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
378mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7mm
Minimum Loop Tensile Strength
120lb
Product Range
Dome-Top Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability