Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC.5LG6
Newark Part No.78F641
Product RangePanduct Series
Technical Datasheet
534 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 60+ | $1.490 |
| 150+ | $1.450 |
| 300+ | $1.400 |
| 600+ | $1.360 |
| 3000+ | $1.320 |
| 6000+ | $1.280 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC.5LG6
Newark Part No.78F641
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width17.5mm
External Height5.8mm
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® PVC flush wiring duct cover features a non-slip, liner to prevent cover slide
- For use with type G, type F, type D and type FS duct base
- UL recognized; flammability ratings: UL94 V-0; CSA Certified; CE Compliant
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
5.8mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Gray
External Width
17.5mm
Product Range
Panduct Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate