Print Page
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.570 |
60+ | $2.500 |
150+ | $2.430 |
300+ | $2.360 |
600+ | $2.290 |
3000+ | $2.210 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$15.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC2BL6
Newark Part No.98B6925
Product RangeC Series
Also Known AsGTIN UPC EAN: 07498323079
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.8m
External Width57.2mm
External Height8.9mm
Product RangeC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® PVC flush wiring duct cover features a non-slip, liner to prevent cover slide
- Designed with the user in mind, the cover is easy to install and remove
- General-purpose lead-free PVC material is suitable for use in indoor applications
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- Base and cover sold separately
- For use with type G, type F, type D and type FS duct base; PanelMax corner wiring duct
- UL recognized; flammability ratings: UL94 V-0; CSA certified; CE compliant
- Cover with non-slip liner to prevent cover slide, flush cover design
- Snap-on mount method
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Black
External Width
57.2mm
Product Range
C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate