Print Page
4,422 In Stock
720 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 60+ | $2.500 |
| 150+ | $2.430 |
| 300+ | $2.360 |
| 600+ | $2.290 |
| 3000+ | $2.210 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC2LG6
Newark Part No.78F643
Product RangeC Series
Also Known AsGTIN UPC EAN: 07498323080
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.8m
External Width57.2mm
External Height8.9mm
Product RangeC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
C2LG6 is a PVC flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove. The general-purpose lead-free PVC material is suitable for use in indoor applications. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C).
- Light gray color
- For use with Type G, Type F, Type D and Type FS Duct Base PanelMax corner wiring duct
- UL recognized and CSA certified
- Flammability ratings meets UL94 V-0
- Cover for wiring duct application
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
8.9mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
57.2mm
Product Range
C Series
Technical Docs (2)
Alternatives for C2LG6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate