Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC4BL6
Newark Part No.98B2843
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498323139
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
60+ | $4.590 |
150+ | $4.470 |
300+ | $4.340 |
600+ | $4.200 |
3000+ | $4.050 |
Price for:1 Foot
Maximum available is 18
Minimum: 120
Multiple: 120
$550.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC4BL6
Newark Part No.98B2843
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498323139
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.8m
External Width108mm
External Height9.4mm
Product RangeType C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PVC wiring duct cover
- Non-slip, liner to prevent cover slide
- Designed with the user in mind, the cover is easy to install and remove
- General-purpose lead-free PVC material
- Suitable for use in indoor applications
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Black
External Width
108mm
Product Range
Type C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate